
Brush DC motor controller featuring a 500mA output current and 32V maximum supply voltage. This integrated circuit offers a simple On/Off interface and is designed for brushed motor applications. Housed in a compact SOP package with surface mount termination, it operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in tape and reel packaging.
Rohm BD6230F-E2 technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BD6230F |
| Termination | SMD/SMT |
| Weight | 0.030018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6230F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
