
The BD62321HFP-TR is a surface mount motor driver from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.6W and a maximum supply voltage of 32V. The device is packaged in a TO-263-8 case and is available in a tape and reel packaging format. It is RoHS compliant and suitable for use in applications where a motor driver with a nominal supply current of 1.4mA is required.
Rohm BD62321HFP-TR technical specifications.
| Package/Case | TO-263-8 |
| Height | 2.135mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD62321HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
