
The BD63002MUV-E2 is an industrial-grade quad motor driver IC from Rohm, featuring a 28-pin VQFN package. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 24V. The device has a maximum supply voltage of 26.4V and a minimum of 8V. It is designed for industrial applications and has a quad terminal position.
Rohm BD63002MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD63002MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.