
Stepper motor controller IC featuring a 2.5A output current capability. This integrated circuit operates within a supply voltage range of 8V to 28V, with a nominal supply voltage of 24V. The device is housed in a 28-terminal HTSSOP-28 (PDSO28) package, offering dual terminal positioning. Designed for robust performance, it functions across an operating temperature range of -25°C to 85°C.
Rohm BD63520AEFV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD63520AEFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.