Rohm BD6360GUL-E2 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 730mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD6360GUL |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6360GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.