The BD6369GUL-E2 is a 15-pin power management IC from Rohm with a maximum operating temperature of 85°C and a supply voltage range of 2.5V to 5.5V. It has a bottom-terminal position and a JEDEC package code of S-PBGA-B15. The IC is packaged in a 2.1mm x 2.1mm VFBGA with 15 pins. It operates within a temperature range of -25°C to 85°C.
Rohm BD6369GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B15 |
| Width | 2.1 |
| Length | 2.1 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6369GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.