The BD6373GW is a 34-pin BGA power management IC from Rohm, designed for use in a variety of applications. It operates over a temperature range of -25 to 85°C and is powered by a supply voltage of 2.5 to 5.5V. The device features a bottom-terminal position and is packaged in a 2.6 x 2.6mm S-PBGA-B34 package. The BD6373GW is suitable for use in power management applications where a compact, high-reliability solution is required.
Rohm BD6373GW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B34 |
| Width | 2.6 |
| Length | 2.6 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6373GW to view detailed technical specifications.
No datasheet is available for this part.