The BD63823EFV-E2 is a 28-pin dual motor driver IC from Rohm, designed for operation within a temperature range of -25 to 85°C. It features a supply voltage range of 19 to 28V and a pin count of 28. The device is packaged in a 28-pin HVSSOP, TSSOP28, or .25 package type, making it suitable for a variety of applications.
Rohm BD63823EFV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD63823EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.