The BD6387EFV is a 40-pin commercial extended temperature motor driver IC from Rohm. It operates between -25°C and 75°C and has a nominal supply voltage of 24V. The device is available in a TSSOP40 package with a pin count of 40. It has a single function and is suitable for use in a variety of applications.
Rohm BD6387EFV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6387EFV to view detailed technical specifications.
No datasheet is available for this part.