The BD6389FM is a commercial extended temperature motor driver IC with 36 terminals and a JEDEC package code of R-PDSO-G36. It operates at a supply voltage range of 10 to 28 volts and has a maximum operating temperature of 75 degrees Celsius. The device is available in a 7.5mm wide and 18.5mm long package, with a pin count of 36 and a terminal position of dual. It is a single function device and is suitable for use in commercial extended temperature applications.
Rohm BD6389FM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 36 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6389FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.