
Rohm BD6389FM-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HSOP-M |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 36 |
| Tab | 2Tab |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 24V |
| Max Operating Supply Voltage | 28V |
| Maximum Operating Current | 10mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD6389FM-E2 to view detailed technical specifications.
No datasheet is available for this part.