Rohm BD63940EFV-E2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD63940EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
