The BD6422EFV is a 24-pin dual motor driver IC from Rohm with a supply voltage range of 37 to 42V and an operating temperature range of -25 to 85°C. It is packaged in a 24-pin HVSSO package. The device has 24 terminals and is designed for use in motor driver applications. The BD6422EFV is a single-function device and is compliant with various temperature grades.
Rohm BD6422EFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 37 |
| Supply Voltage-Max (Vsup) | 42 |
| Supply Voltage-Min (Vsup) | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6422EFV to view detailed technical specifications.
No datasheet is available for this part.