
Automotive USB High Side Power Switch, a single-channel integrated circuit designed for power management. Features a 5.5V maximum input voltage and 0.5A current limit, with a low 140 mOhm switch on resistance. Housed in an 8-pin SOP-J package with gull-wing leads for surface mounting, this component operates within a -40°C to 85°C temperature range.
Rohm BD6518FJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP-J |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | USB High Side Power Switch |
| Number of Switches | 1 |
| Current Limit | 0.5(Max)A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 560mW |
| Switch On Resistance | 140mOhm |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Rohm BD6518FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.