
Single-channel USB high-side power switch, operating from 3V to 5.5V input, with a maximum current limit of 0.5A. Features a low 140 mOhm switch on resistance and is housed in an 8-pin SOP-J plastic small outline package with gull-wing leads for surface mounting. This component is designed for automotive applications and operates within a temperature range of -40°C to 85°C.
Rohm BD6518FJ-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP-J |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | USB High Side Power Switch |
| Number of Switches | 1 |
| Current Limit | 0.5(Max)A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 560mW |
| Switch On Resistance | 140mOhm |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Rohm BD6518FJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.