
SOP-8 packaged power supply support circuit, this integrated circuit features a fixed, single-channel, high-side output configuration capable of delivering up to 2A. Operating within a 3V to 5.5V input voltage range, it offers over-temperature fault protection and an on/off interface. The component is RoHS compliant, surface-mount compatible, and designed for efficient power management with a maximum power dissipation of 560mW.
Rohm BD6520F-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 6.3V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6520F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.