
Rohm BD6524HFV-TR technical specifications.
| Package/Case | HVSOF EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 2.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S5518 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD6524HFV-TR to view detailed technical specifications.
No datasheet is available for this part.