Rohm BD6528HFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 110MR |
| Operating Supply Current | 20uA |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Series | BD6528HFV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6528HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
