The BD65494MUV-E2 is a 16-terminal quad motor driver IC from Rohm, designed to operate within a temperature range of -30°C to 85°C. It features a supply voltage range of 2.5V to 3.6V, with a nominal voltage of 3V. The device is packaged in a 3mm x 3mm HVQCCN package, suitable for surface mount applications.
Rohm BD65494MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD65494MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.