The BD65496MUV-E2 is a quad motor driver IC from Rohm, featuring a 24-pin HVQCCN package. It operates within a temperature range of -30°C to 85°C and has a supply voltage of 2.5-5.5V. This IC is designed for use in power management applications, specifically motor drivers.
Rohm BD65496MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD65496MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.