The BD6563FV-LBE2 is a 3-channel independent gate driver IC from Rohm, featuring 6 outputs with a maximum output current of 600mA and a maximum power dissipation of 870mW. It operates within a temperature range of -25°C to 150°C and is designed for surface mount applications. The device is lead-free and RoHS compliant, packaged in a tape and reel format. It is not radiation hardened.
Rohm BD6563FV-LBE2 technical specifications.
| Package/Case | LSSOP |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 870mW |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6563FV-LBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.