Rohm BD6583MUV-AE2 technical specifications.
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 43V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6583MUV-AE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.