The BD6609FV is a commercial extended 20-pin SSOP-20 CD motor driver IC from Rohm. It operates within a temperature range of -30°C to 80°C and has a nominal supply voltage of 3.4V. The IC has 20 terminals and is designed for use in a dual terminal position. It has a pin count of 20 and is a single-function device. The BD6609FV is packaged in a JEDEC R-PDSO-G20 package, measuring 4.4mm in width and 6.5mm in length.
Rohm BD6609FV technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.4 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6609FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.