The BD6665FM is a commercial extended temperature grade CD motor driver IC from Rohm, featuring a 5V nominal supply voltage with a minimum of 4.5V and maximum of 5.5V. It has 28 pins and is packaged in a 28-pin HSOP package. The IC has a single function and operates over a temperature range of -20°C to 75°C.
Rohm BD6665FM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6665FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.