The BD6669FV is a commercial extended 28-pin SSOP motor driver IC from Rohm, featuring a single channel and operating within a supply voltage range of 4.5 to 5.5V. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC is designed for use in a dual terminal position and has a JEDEC package code of R-PDSO-G28, measuring 5.6mm in width and 10mm in length. It is a commercial extended temperature grade device, suitable for a wide range of applications.
Rohm BD6669FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6669FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.