Rohm BD6735FV-E2 technical specifications.
| Package/Case | LSSOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6735FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
