The BD6758KN is a 36-pin quad IC from Rohm with a maximum operating temperature of 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in an S-XQCC-N36 package with a width and length of 6.2mm. It is designed for use in a variety of applications, including motor drivers.
Rohm BD6758KN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6.2 |
| Length | 6.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6758KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.