The BD6775EFV is a commercial extended temperature motor driver IC from Rohm, featuring a 24-pin package and a single function. It operates within a temperature range of -20°C to 75°C, with a supply voltage of 4.5V to 6V. The IC is available in a HVSSOP, TSSOP24, or.3 package type, with a pin count of 24 and a terminal position of dual.
Rohm BD6775EFV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6775EFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.