Rohm BD6775EFV-E2 technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 7.2mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6775EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
