The BD68620EFV-E2 is a dual motor driver IC from Rohm, featuring a 24-pin HVSSOP package. It operates within a temperature range of -25°C to 85°C and is designed to handle supply voltages between 19V and 28V. The device has 24 terminals and is capable of driving multiple motor functions. It is suitable for use in various applications requiring precise motor control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD68620EFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD68620EFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.