
The BD68720EFV-E2 is a 28-pin dual motor driver IC from Rohm, designed for operation within a -25 to 85°C temperature range. This HVSSOP-packaged IC supports supply voltages between 24 and 28V and features a single function. The device is suitable for use in motor driver applications, with a terminal position of dual and a width and length of 4.4mm and 9.7mm, respectively.
Rohm BD68720EFV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD68720EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.