Rohm BD6873KN-E2 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6873KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.