Rohm BD6886GUL-E2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 730mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6886GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.