Rohm BD6889GU-E2 technical specifications.
| Package/Case | VBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 980mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.7V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD6889GU |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6889GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.