The BD6904FP-E2 is a commercial extended motor driver IC from Rohm, featuring a 25-pin HSOP-25 package. It operates within a temperature range of -20 to 75°C and is powered by a supply voltage of 4.5 to 5.5V. This device is suitable for use in various applications, including motor control, and is compliant with ROHS regulations.
Rohm BD6904FP-E2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 25 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G25 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6904FP-E2 to view detailed technical specifications.
No datasheet is available for this part.