Rohm BD6920FP-E2 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6920FP-E2 to view detailed technical specifications.
No datasheet is available for this part.