Rohm BD6965NUX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | VSON-X EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 0.4V |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Operating Current | 6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD6965NUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.