The BD69740FV-GE2 from Rohm is an industrial motor driver IC with a maximum operating temperature of 105°C and a supply voltage range of 4.3 to 17V. It features 16 terminals and operates within a temperature range of -40 to 105°C. The IC is packaged in a 16-pin LSSOP package and is suitable for industrial applications.
Rohm BD69740FV-GE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 4.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD69740FV-GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.