The BD70GA3WNUX-TR is a linear voltage regulator with a nominal output voltage of 7V and a maximum output current of 0.3A. It operates within a temperature range of -25°C to 85°C and has a maximum junction temperature of 150°C. The device has a fixed output voltage and a maximum input voltage of 14V. It is available in an 8-pin HVSON package.
Rohm BD70GA3WNUX-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 6.93 |
| Output Voltage1-Max | 7.07 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 7 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.07 |
| Load Regulation-Max | 0.105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD70GA3WNUX-TR to view detailed technical specifications.
No datasheet is available for this part.