Power supply management circuit featuring 16 channels and a single function. Operating across an industrial temperature range from -40°C to 85°C, this integrated circuit supports supply voltages from 2.7V to 5.5V, with a nominal supply voltage of 5V. The component is housed in a 68-terminal S-XQCC-N68 JEDEC package, measuring 8mm by 8mm with a QUAD terminal position.
Rohm BD71837AMWV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD71837AMWV-E2 to view detailed technical specifications.
No datasheet is available for this part.