
12-channel power supply management IC featuring adjustable output, operating from a 2.7V to 5.5V supply voltage with a nominal 5V. This industrial-grade integrated circuit offers 12 channels and a single function, housed in a 56-terminal UQFN package with QUAD terminal position. Designed for a wide temperature range, it operates from -40°C to 85°C.
Rohm BD71847AMWV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD71847AMWV-E2 to view detailed technical specifications.
No datasheet is available for this part.