
Omnipolar Hall Effect Sensor IC, surface mountable in a 5-pin SSOP package with gull-wing leads. Features a 1mA maximum output current and operates from a 4.5V to 5.5V supply range, with a typical 5V. Offers a minimum magnetic sensor release point of 4000 Gs and a typical hysteresis of 4 Gs. Operates across a temperature range of -40°C to 85°C.
Rohm BD7411G-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 4000Gs |
| Typical Magnetic Sensor Hysteresis | 4Gs |
| Maximum Magnetic Sensor Operating Point | 56Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD7411G-TR to view detailed technical specifications.
No datasheet is available for this part.