
Fixed positive LDO regulator with a 5V nominal output voltage and 200mA maximum output current. Features a low 400mV dropout voltage and 6µA quiescent current. Operates from a 5.8V to 45V input voltage range, with a maximum power dissipation of 600mW. Packaged in a TO-261-4 (SOT-223) surface-mount package, this RoHS compliant component is suitable for automotive applications.
Rohm BD750L2FP3-CE2 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 400mV |
| Input Bias Current | 15uA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD750L2FP3-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
