Single-channel, general-purpose operational amplifier featuring a 600kHz bandwidth and 0.3V/µs slew rate. This CMOS amplifier offers a 95dB voltage gain and operates with a dual supply voltage range of 2.5V to 7.25V, or a single supply from 5V to 14.5V. It boasts a low input bias current of 1pA and an input offset voltage of 1mV. The surface-mount SSOP package measures 2.9mm x 1.6mm x 1.1mm with copper and tin plating.
Rohm BD7541G-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 2.9mm |
| Max Dual Supply Voltage | 7.25V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 7.25V |
| Output Current | 4mA |
| Output Current per Channel | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7541G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.