
Single-channel, general-purpose operational amplifier featuring a 600kHz gain bandwidth product and 1mV maximum input offset voltage. This CMOS device offers a wide operating supply voltage range from 2.5V to 7.25V (dual) or 5V to 14.5V (single), with a low 180µA operating supply current. It boasts a high voltage gain of 95dB, a 0.3V/µs slew rate, and 1pA input bias current. Packaged in an SSOP-5 surface-mount configuration with copper and tin plating, this RoHS-compliant component operates from -40°C to 105°C.
Rohm BD7541SG-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 7.25V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 7.25V |
| Output Current | 4mA |
| Output Current per Channel | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7541SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
