
Dual operational amplifier featuring CMOS technology, a 600kHz bandwidth, and 95dB voltage gain. This general-purpose op amp offers a 1mV maximum input offset voltage and 1pA input bias current. Designed for surface mounting in an SOP-8 package, it operates with dual supply voltages from 2.5V to 7.25V, with a maximum dual supply of 7.25V and a maximum single supply of 14.5V. The component provides 1mA output current per channel and a slew rate of 0.3V/µs.
Rohm BD7542F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 5mm |
| Max Dual Supply Voltage | 7.25V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 7.25V |
| Output Current | 4mA |
| Output Current per Channel | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7542F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
