Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.9V/µs slew rate. This CMOS IC offers a low input bias current of 1pA and a maximum input offset voltage of 1mV. Designed for surface mounting, it operates from a dual supply voltage range of 2.5V to 7.25V or a single supply of 5V to 14.5V. The component is packaged in an SSOP-5 case with copper and tin contact plating, adhering to RoHS compliance.
Rohm BD7561SG-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 7.25V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 440uA |
| Operating Supply Voltage | 7.25V |
| Output Current | 8mA |
| Output Current per Channel | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 550uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7561SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
