The BD7679G-GTR is an industrial DC/DC controller from Rohm, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin SSOP-6 package with dimensions of 1.6mm width and 2.9mm length. It operates within an input voltage range of 8.5-26V.
Rohm BD7679G-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD7679G-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.