The BD7755RFV is a 54-pin SOP power management IC from Rohm, featuring a surface mount package with a seated plane height of 1mm maximum. The IC has a package length of 18.5mm, width of 7.5mm, and height of 0.85mm. It is made of plastic material with a pin pitch of 0.65mm.
Rohm BD7755RFV technical specifications.
| Package Family Name | SOP |
| Package/Case | HTSSOP |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD7755RFV to view detailed technical specifications.
No datasheet is available for this part.