The BD7755RFV-E2 is a high-temperature driver IC from Rohm, featuring a VSSOP package and surface mount design. It offers a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. The IC provides an output current per channel of 1A and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 1500 units.
Rohm BD7755RFV-E2 technical specifications.
| Package/Case | VSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current per Channel | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7755RFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.